Part Details for TC0650F1582ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650F1582ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650F1582ECE
TC0650F1582ECE CAD Models
TC0650F1582ECE Part Data Attributes
|
TC0650F1582ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650F1582ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TC0650F1582ECE
This table gives cross-reference parts and alternative options found for TC0650F1582ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650F1582ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06H1582FT | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650F1582ECE vs TE06H1582FT |
TC0650F1582E5E | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650F1582ECE vs TC0650F1582E5E |
RN73G2B1582F | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | TC0650F1582ECE vs RN73G2B1582F |
NTRA12F1582DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650F1582ECE vs NTRA12F1582DTR1KQYF |
TC0650F1582TCE | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650F1582ECE vs TC0650F1582TCE |
AR06FTD1582 | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC0650F1582ECE vs AR06FTD1582 |
AR06FBD1582 | Fixed Resistor, Thin Film, 0.5W, 15800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC0650F1582ECE vs AR06FBD1582 |
NTR12F1582DTRF | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650F1582ECE vs NTR12F1582DTRF |
NTRA12F1582DTRQYF | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650F1582ECE vs NTRA12F1582DTRQYF |
RT1206F158250PPM | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | TC0650F1582ECE vs RT1206F158250PPM |