Part Details for TC0650F1401E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650F1401E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650F1401E5E
TC0650F1401E5E CAD Models
TC0650F1401E5E Part Data Attributes
|
TC0650F1401E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650F1401E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TC0650F1401E5E
This table gives cross-reference parts and alternative options found for TC0650F1401E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650F1401E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12F1401DTRF | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650F1401E5E vs NTR12F1401DTRF |
AR06FBD1401N | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TC0650F1401E5E vs AR06FBD1401N |
RT1206F140150PPM | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | TC0650F1401E5E vs RT1206F140150PPM |
RN73G2BB1401F | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0650F1401E5E vs RN73G2BB1401F |
TE06H1401FB | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650F1401E5E vs TE06H1401FB |
RN12F1401CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650F1401E5E vs RN12F1401CT5-50 |
AR06FTD1401N | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TC0650F1401E5E vs AR06FTD1401N |
PRC1206TTC50W1.4K+-1% | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TC0650F1401E5E vs PRC1206TTC50W1.4K+-1% |
TFCR1206-8W-C-1401FT | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0650F1401E5E vs TFCR1206-8W-C-1401FT |
AR06FBD1401 | Fixed Resistor, Thin Film, 0.5W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC0650F1401E5E vs AR06FBD1401 |