Part Details for TC0650D422JE4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650D422JE4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650D422JE4E
TC0650D422JE4E CAD Models
TC0650D422JE4E Part Data Attributes
|
TC0650D422JE4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650D422JE4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TC0650D422JE4E
This table gives cross-reference parts and alternative options found for TC0650D422JE4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650D422JE4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT12R-42R2-D50 | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | TC0650D422JE4E vs RMT12R-42R2-D50 |
TE06H42R2DT | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650D422JE4E vs TE06H42R2DT |
NTRC12D42R2DTRF | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TC0650D422JE4E vs NTRC12D42R2DTRF |
PRC1206TTC50W42.2R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TC0650D422JE4E vs PRC1206TTC50W42.2R+-0.5% |
PR06DTD42R2 | Fixed Resistor, Thin Film, 0.5W, 42.2ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC0650D422JE4E vs PR06DTD42R2 |
TC0650D422JE5E | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650D422JE4E vs TC0650D422JE5E |
TE06H42R2DB | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650D422JE4E vs TE06H42R2DB |
AR06DTRC2W42R2N | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650D422JE4E vs AR06DTRC2W42R2N |
RN73G2BB42R2D | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0650D422JE4E vs RN73G2BB42R2D |
RN12D42R2CT1-50 | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650D422JE4E vs RN12D42R2CT1-50 |