Part Details for TC0650D2872BE by Uniohm Corp
Overview of TC0650D2872BE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650D2872BE
TC0650D2872BE CAD Models
TC0650D2872BE Part Data Attributes
|
TC0650D2872BE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0650D2872BE
Uniohm Corp
Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TC0650D2872BE
This table gives cross-reference parts and alternative options found for TC0650D2872BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650D2872BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650D2872CE | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | TC0650D2872BE vs TC0650D2872CE |
RMT-182872DRC | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cinetech Industrial Co Ltd | TC0650D2872BE vs RMT-182872DRC |