Part Details for TC0650D1331ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650D1331ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650D1331ECE
TC0650D1331ECE CAD Models
TC0650D1331ECE Part Data Attributes
|
TC0650D1331ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650D1331ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TC0650D1331ECE
This table gives cross-reference parts and alternative options found for TC0650D1331ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650D1331ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTRC2W1331N | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650D1331ECE vs AR06DTRC2W1331N |
TC0650D1331E4E | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650D1331ECE vs TC0650D1331E4E |
CAR12061.33KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | TC0650D1331ECE vs CAR12061.33KOHMS0.5%50PPM |
RMT12R-1K33-D50 | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | TC0650D1331ECE vs RMT12R-1K33-D50 |
RN73G2BB1331D | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0650D1331ECE vs RN73G2BB1331D |
RN12D1331CT-LF | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TC0650D1331ECE vs RN12D1331CT-LF |
AR06DPC2W1331 | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650D1331ECE vs AR06DPC2W1331 |
RN12D1331CT1-50 | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650D1331ECE vs RN12D1331CT1-50 |
TC0650D1331T4E | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650D1331ECE vs TC0650D1331T4E |
AR06DPC2W1331N | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650D1331ECE vs AR06DPC2W1331N |