Part Details for TC0650B3242E4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650B3242E4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650B3242E4E
TC0650B3242E4E CAD Models
TC0650B3242E4E Part Data Attributes
|
TC0650B3242E4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650B3242E4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TC0650B3242E4E
This table gives cross-reference parts and alternative options found for TC0650B3242E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650B3242E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A3242DTRF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650B3242E4E vs NTR12A3242DTRF |
NTRA12B3242DTRQYF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650B3242E4E vs NTRA12B3242DTRQYF |
TFCR1206-8W-C-3242BT | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0650B3242E4E vs TFCR1206-8W-C-3242BT |
PRC1206TC50W32.4K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TC0650B3242E4E vs PRC1206TC50W32.4K+-0.05% |
RT1206B324250PPM | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | TC0650B3242E4E vs RT1206B324250PPM |
NTR12B3242DTRF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650B3242E4E vs NTR12B3242DTRF |
TE06H3242BC | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650B3242E4E vs TE06H3242BC |
RNCS1206BTC32K4 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TC0650B3242E4E vs RNCS1206BTC32K4 |
RN12B3242CT1-50 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650B3242E4E vs RN12B3242CT1-50 |
TE06H3242BB | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650B3242E4E vs TE06H3242BB |