Part Details for TC0650A5901ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650A5901ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650A5901ECE
TC0650A5901ECE CAD Models
TC0650A5901ECE Part Data Attributes
|
TC0650A5901ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650A5901ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC0650A5901ECE
This table gives cross-reference parts and alternative options found for TC0650A5901ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650A5901ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12065.9KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | TC0650A5901ECE vs CAR12065.9KOHMS0.1%50PPM |
TC0650B5901T4E | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650A5901ECE vs TC0650B5901T4E |
RN12B5901CT5-50 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650A5901ECE vs RN12B5901CT5-50 |
TC0650A5901T4E | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650A5901ECE vs TC0650A5901T4E |
TE06H5901AB | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650A5901ECE vs TE06H5901AB |
CPF1206A5K9C | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TC0650A5901ECE vs CPF1206A5K9C |
TC0650A5901T5E | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650A5901ECE vs TC0650A5901T5E |
RN12B5901CT1-50 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650A5901ECE vs RN12B5901CT1-50 |
AR06BTRC2W5901N | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650A5901ECE vs AR06BTRC2W5901N |
RN73G2BB5901A | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0650A5901ECE vs RN73G2BB5901A |