Part Details for TC0645A by Tai-Saw Technology Co Ltd
Overview of TC0645A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Automotive
Part Details for TC0645A
TC0645A CAD Models
TC0645A Part Data Attributes
|
TC0645A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0645A
Tai-Saw Technology Co Ltd
1-Port Saw Resonator, 503.965MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0029% | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 503.965 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 3.32 pF | |
Physical Dimension | L3.0XB3.0XH1.4 (mm)/L0.118XB0.118XH0.055 (inch) | |
Surface Mount | YES |