Part Details for TC0630A by Tai-Saw Technology Co Ltd
Overview of TC0630A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TC0630A
TC0630A CAD Models
TC0630A Part Data Attributes:
|
TC0630A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0630A
Tai-Saw Technology Co Ltd
1-Port Saw Resonator, 1279.6MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.018% | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1279.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 3 pF | |
Physical Dimension | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | |
Surface Mount | YES |