Datasheets
TC0625F1541TCE by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206,

Part Details for TC0625F1541TCE by Royal Electronic Factory (Thailand) Co Ltd

Overview of TC0625F1541TCE by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Part Details for TC0625F1541TCE

TC0625F1541TCE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC0625F1541TCE Part Data Attributes

TC0625F1541TCE Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
TC0625F1541TCE Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 1540 Ω
Resistor Type FIXED RESISTOR
Series TC
Size Code 1206
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Alternate Parts for TC0625F1541TCE

This table gives cross-reference parts and alternative options found for TC0625F1541TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625F1541TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC0625F1541E5E Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TC0625F1541TCE vs TC0625F1541E5E
TC0625F1541T5E Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TC0625F1541TCE vs TC0625F1541T5E
RN73F2BB1541F Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation TC0625F1541TCE vs RN73F2BB1541F
CPF1206F1K54E RESISTOR, THIN FILM, 0.125W, 1%, 25ppm, 1540ohm, SURFACE MOUNT, 1206, CHIP TE Connectivity TC0625F1541TCE vs CPF1206F1K54E
TFCR1206-8W-E-1541FT Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD TC0625F1541TCE vs TFCR1206-8W-E-1541FT
AR06FBC1541 Fixed Resistor, Thin Film, 0.5W, 1540ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TC0625F1541TCE vs AR06FBC1541
TC0625F1541T4E Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TC0625F1541TCE vs TC0625F1541T4E
PRC1206TTC25W1.54K+-1% Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc TC0625F1541TCE vs PRC1206TTC25W1.54K+-1%
NTRA12F1541CTR1KQYF Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp TC0625F1541TCE vs NTRA12F1541CTR1KQYF
TC0625F1541ECE Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TC0625F1541TCE vs TC0625F1541ECE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0625F1541TCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0625F1541TCE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TC0625F1541TCE would you like to use for your alert(s)?
  • Please alert me when TC0625F1541TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0625F1541TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0625F1541TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0625F1541TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0625F1541TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0625F1541TCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: