Part Details for TC0625B7323ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0625B7323ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0625B7323ECE
TC0625B7323ECE CAD Models
TC0625B7323ECE Part Data Attributes
|
TC0625B7323ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0625B7323ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TC0625B7323ECE
This table gives cross-reference parts and alternative options found for TC0625B7323ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625B7323ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206732K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TC0625B7323ECE vs AR1206732K+-0.05%TCR25 |
ACPP1206732KB25PPM | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmite Mfg Co | TC0625B7323ECE vs ACPP1206732KB25PPM |
TE06G7323BB | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0625B7323ECE vs TE06G7323BB |
CPF1206A732KE1 | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TC0625B7323ECE vs CPF1206A732KE1 |
NTRA12B7323CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0625B7323ECE vs NTRA12B7323CTR1KQYF |
RN73F2BB7323B | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0625B7323ECE vs RN73F2BB7323B |
AR06APC3W7323N | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0625B7323ECE vs AR06APC3W7323N |
RNCS1206BKE732K | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TC0625B7323ECE vs RNCS1206BKE732K |
AR06ATRC3W7323N | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0625B7323ECE vs AR06ATRC3W7323N |
TC0625A7323ECE | Fixed Resistor, Thin Film, 0.125W, 732000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625B7323ECE vs TC0625A7323ECE |