Part Details for TC0625B2742CE by Uniohm Corp
Overview of TC0625B2742CE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0625B2742CE
TC0625B2742CE CAD Models
TC0625B2742CE Part Data Attributes
|
TC0625B2742CE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0625B2742CE
Uniohm Corp
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 27400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | TC06 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TC0625B2742CE
This table gives cross-reference parts and alternative options found for TC0625B2742CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625B2742CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625B2742BE | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 27400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | TC0625B2742CE vs TC0625B2742BE |
WF12U27K4BBL | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TC0625B2742CE vs WF12U27K4BBL |
WF12U27K4BT | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TC0625B2742CE vs WF12U27K4BT |
RR1632P2742B-T1-LF | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | TC0625B2742CE vs RR1632P2742B-T1-LF |
WF12U27K4BB | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TC0625B2742CE vs WF12U27K4BB |
WF12U27K4BTL | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TC0625B2742CE vs WF12U27K4BTL |
RN73E2BTE2742B | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TC0625B2742CE vs RN73E2BTE2742B |