Part Details for TC0625A8872TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0625A8872TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0625A8872TCE
TC0625A8872TCE CAD Models
TC0625A8872TCE Part Data Attributes
|
TC0625A8872TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0625A8872TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC0625A8872TCE
This table gives cross-reference parts and alternative options found for TC0625A8872TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625A8872TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12B8872CT-LF | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TC0625A8872TCE vs RN12B8872CT-LF |
TE06G8872BB | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0625A8872TCE vs TE06G8872BB |
RNCS1206BTE88K7 | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TC0625A8872TCE vs RNCS1206BTE88K7 |
AR06ATRC3W8872N | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0625A8872TCE vs AR06ATRC3W8872N |
RT1206A887225PPM | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | TC0625A8872TCE vs RT1206A887225PPM |
TC0625B8872T5E | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625A8872TCE vs TC0625B8872T5E |
TE06G8872BC | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0625A8872TCE vs TE06G8872BC |
AR120688K7+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TC0625A8872TCE vs AR120688K7+-0.05%TCR25 |
AR06BTC8872 | Fixed Resistor, Thin Film, 0.5W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC0625A8872TCE vs AR06BTC8872 |
TE06G8872AC | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0625A8872TCE vs TE06G8872AC |