TC0625A2610TCE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,

Overview of TC0625A2610TCE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC0625A2610TCE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0625A2610TCE by Royal Electronic Factory (Thailand) Co Ltd

TC0625A2610TCE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.125 W
Resistance
261 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. TC0625A2610TCE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for TC0625A2610TCE

This table gives cross-reference parts and alternative options found for TC0625A2610TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625A2610TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TE06G2610AB Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd TC0625A2610TCE vs TE06G2610AB
TC0625B2610E4E Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd TC0625A2610TCE vs TC0625B2610E4E
ACPP1206261RB25PPM Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ohmite Mfg Co TC0625A2610TCE vs ACPP1206261RB25PPM
CPF1206B261RE RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 261ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity TC0625A2610TCE vs CPF1206B261RE
PRC1206TC25W261R+-0.1% Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc TC0625A2610TCE vs PRC1206TC25W261R+-0.1%
AR06APC3W2610N Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd TC0625A2610TCE vs AR06APC3W2610N
AR06BTC2610 Fixed Resistor, Thin Film, 0.5W, 261ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TC0625A2610TCE vs AR06BTC2610
TFCR1206-8W-E-2610BT Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD TC0625A2610TCE vs TFCR1206-8W-E-2610BT
NTRA12B2610CTR1KQYF Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp TC0625A2610TCE vs NTRA12B2610CTR1KQYF
AR06APC3W2610 Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd TC0625A2610TCE vs AR06APC3W2610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0625A2610TCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0625A2610TCE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TC0625A2610TCE would you like to use for your alert(s)?
  • Please alert me when TC0625A2610TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0625A2610TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0625A2610TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0625A2610TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0625A2610TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0625A2610TCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: