Part Details for TC0625A1103T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0625A1103T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0625A1103T4E
TC0625A1103T4E CAD Models
TC0625A1103T4E Part Data Attributes
|
TC0625A1103T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0625A1103T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC0625A1103T4E
This table gives cross-reference parts and alternative options found for TC0625A1103T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625A1103T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625A1103E4E | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625A1103T4E vs TC0625A1103E4E |
RN73F2BB1103A | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0625A1103T4E vs RN73F2BB1103A |
RN12A1103CT1-25 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TC0625A1103T4E vs RN12A1103CT1-25 |
AR06ATRC3W1103N | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0625A1103T4E vs AR06ATRC3W1103N |
RN12B1103CT5-25 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TC0625A1103T4E vs RN12B1103CT5-25 |
AR06BTRC3W1103N | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0625A1103T4E vs AR06BTRC3W1103N |
AR1206110K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TC0625A1103T4E vs AR1206110K+-0.1%TCR25 |
TC0625B1103E5E | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625A1103T4E vs TC0625B1103E5E |
RN73F2BTD1103A | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0625A1103T4E vs RN73F2BTD1103A |
AR06BPC3W1103 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0625A1103T4E vs AR06BPC3W1103 |