Part Details for TC0610D1803T5E by Uniohm Corp
Overview of TC0610D1803T5E by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Part Details for TC0610D1803T5E
TC0610D1803T5E CAD Models
TC0610D1803T5E Part Data Attributes
|
TC0610D1803T5E
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0610D1803T5E
Uniohm Corp
Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |