Part Details for TC0550D5900ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0550D5900ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0550D5900ECE
TC0550D5900ECE CAD Models
TC0550D5900ECE Part Data Attributes
|
TC0550D5900ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0550D5900ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for TC0550D5900ECE
This table gives cross-reference parts and alternative options found for TC0550D5900ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550D5900ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550D5900E4E | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550D5900ECE vs TC0550D5900E4E |
CPF0805D590RC1 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0550D5900ECE vs CPF0805D590RC1 |
PRC0805TC50X590R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | TC0550D5900ECE vs PRC0805TC50X590R+-0.5% |
TFCR0805-8W-C-5900DT | Fixed Resistor, Thin Film, 0.125W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0550D5900ECE vs TFCR0805-8W-C-5900DT |
AR05DTD5900 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0550D5900ECE vs AR05DTD5900 |
NTR10D5900DTR1KF | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | TC0550D5900ECE vs NTR10D5900DTR1KF |
PRC0805TTC50X590R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | TC0550D5900ECE vs PRC0805TTC50X590R+-0.5% |
TC0550D5900T4E | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550D5900ECE vs TC0550D5900T4E |
NTRC10D5900DTRF | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | TC0550D5900ECE vs NTRC10D5900DTRF |
AR05DTRC2X5900 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550D5900ECE vs AR05DTRC2X5900 |