Datasheets
TC0550D2552ECE by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for TC0550D2552ECE by Royal Electronic Factory (Thailand) Co Ltd

Overview of TC0550D2552ECE by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Part Details for TC0550D2552ECE

TC0550D2552ECE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC0550D2552ECE Part Data Attributes

TC0550D2552ECE Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
TC0550D2552ECE Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Plastic
Rated Power Dissipation (P) 0.1 W
Resistance 25500 Ω
Resistor Type FIXED RESISTOR
Series TC
Size Code 0805
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for TC0550D2552ECE

This table gives cross-reference parts and alternative options found for TC0550D2552ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550D2552ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CPF0805D25K5C1 Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity TC0550D2552ECE vs CPF0805D25K5C1
TC0550D2552TCE Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TC0550D2552ECE vs TC0550D2552TCE
AS73G2AT2552D Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation TC0550D2552ECE vs AS73G2AT2552D
TC0550D2552E4E Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TC0550D2552ECE vs TC0550D2552E4E
AR05DPC2X2552N Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd TC0550D2552ECE vs AR05DPC2X2552N
AR05DPC2X2552 Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd TC0550D2552ECE vs AR05DPC2X2552
AR05DTRC2X2552 Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd TC0550D2552ECE vs AR05DTRC2X2552
TC0550D2552E5E Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TC0550D2552ECE vs TC0550D2552E5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0550D2552ECE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0550D2552ECE by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when TC0550D2552ECE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC0550D2552ECE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0550D2552ECE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC0550D2552ECE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0550D2552ECE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0550D2552ECE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: