Part Details for TC0550C1131T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0550C1131T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0550C1131T5E
TC0550C1131T5E CAD Models
TC0550C1131T5E Part Data Attributes
|
TC0550C1131T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0550C1131T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for TC0550C1131T5E
This table gives cross-reference parts and alternative options found for TC0550C1131T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550C1131T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CTRC2X1131 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550C1131T5E vs AR05CTRC2X1131 |
AR05CTRC2X1131N | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550C1131T5E vs AR05CTRC2X1131N |
AR05CBD1131 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0550C1131T5E vs AR05CBD1131 |
TC0550C1131E5E | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550C1131T5E vs TC0550C1131E5E |
NTRA10C1131DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0550C1131T5E vs NTRA10C1131DTR1KQYF |
RNCS0805CKC1K13 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TC0550C1131T5E vs RNCS0805CKC1K13 |
TC0550C1131TCE | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550C1131T5E vs TC0550C1131TCE |
AR08051K13+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | TC0550C1131T5E vs AR08051K13+-0.25%TCR50 |
PRC0805TC50X1.13K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | TC0550C1131T5E vs PRC0805TC50X1.13K+-0.25% |
TC0550C1131E4E | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550C1131T5E vs TC0550C1131E4E |