Part Details for TC0550B6651TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0550B6651TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0550B6651TCE
TC0550B6651TCE CAD Models
TC0550B6651TCE Part Data Attributes
|
TC0550B6651TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0550B6651TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TC0550B6651TCE
This table gives cross-reference parts and alternative options found for TC0550B6651TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550B6651TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805BKC6K65 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TC0550B6651TCE vs RNCS0805BKC6K65 |
NTR10A6651DTR1KF | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | TC0550B6651TCE vs NTR10A6651DTR1KF |
AR08056K65+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | TC0550B6651TCE vs AR08056K65+-0.05%TCR50 |
AS73G2AB6651B | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | TC0550B6651TCE vs AS73G2AB6651B |
AR05BTD6651N | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | TC0550B6651TCE vs AR05BTD6651N |
AR05BTRC2X6651N | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550B6651TCE vs AR05BTRC2X6651N |
PRC0805TC50X6.65K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | TC0550B6651TCE vs PRC0805TC50X6.65K+-0.1% |
AR05BPC2X6651 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550B6651TCE vs AR05BPC2X6651 |
AR05BPC2X6651N | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550B6651TCE vs AR05BPC2X6651N |
AR05ABD6651N | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | TC0550B6651TCE vs AR05ABD6651N |