Part Details for TC0550A5112ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0550A5112ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0550A5112ECE
TC0550A5112ECE CAD Models
TC0550A5112ECE Part Data Attributes
|
TC0550A5112ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0550A5112ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for TC0550A5112ECE
This table gives cross-reference parts and alternative options found for TC0550A5112ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550A5112ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATD5112 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0550A5112ECE vs AR05ATD5112 |
AR080551K1+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | TC0550A5112ECE vs AR080551K1+-0.1%TCR50 |
TC0550A5112TCE | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550A5112ECE vs TC0550A5112TCE |
NTR10A5112DTRF | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0550A5112ECE vs NTR10A5112DTRF |
RN73G2AB5112A | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0550A5112ECE vs RN73G2AB5112A |
RN73G2A5112B | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0550A5112ECE vs RN73G2A5112B |
RNCS0805BKC51K1 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TC0550A5112ECE vs RNCS0805BKC51K1 |
NTR10B5112DTRF | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0550A5112ECE vs NTR10B5112DTRF |
AR05APC2X5112 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550A5112ECE vs AR05APC2X5112 |
AR05ABD5112N | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | TC0550A5112ECE vs AR05ABD5112N |