Part Details for TC0550A2430E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0550A2430E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0550A2430E5E
TC0550A2430E5E CAD Models
TC0550A2430E5E Part Data Attributes
|
TC0550A2430E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0550A2430E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for TC0550A2430E5E
This table gives cross-reference parts and alternative options found for TC0550A2430E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550A2430E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2A2430B | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0550A2430E5E vs RN73G2A2430B |
TC0550A2430TCE | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550A2430E5E vs TC0550A2430TCE |
AR05BTD2430 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0550A2430E5E vs AR05BTD2430 |
NTRA10B2430DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0550A2430E5E vs NTRA10B2430DTR1KQYF |
CPF0805A243RC | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0550A2430E5E vs CPF0805A243RC |
PRC0805TTC50X243R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | TC0550A2430E5E vs PRC0805TTC50X243R+-0.1% |
CAR0805243OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | TC0550A2430E5E vs CAR0805243OHMS0.05%50PPM |
NTRA10A2430DTRQYF | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0550A2430E5E vs NTRA10A2430DTRQYF |
AR05BTRC2X2430 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550A2430E5E vs AR05BTRC2X2430 |
NTRA10A2430DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0550A2430E5E vs NTRA10A2430DTR1KQYF |