Part Details for TC0525D2003E4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525D2003E4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525D2003E4E
TC0525D2003E4E CAD Models
TC0525D2003E4E Part Data Attributes
|
TC0525D2003E4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525D2003E4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for TC0525D2003E4E
This table gives cross-reference parts and alternative options found for TC0525D2003E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525D2003E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2A2003D | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0525D2003E4E vs RN73F2A2003D |
TFCR0805-8W-E-2003DT | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0525D2003E4E vs TFCR0805-8W-E-2003DT |
TC0525D2003TCE | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525D2003E4E vs TC0525D2003TCE |
TC0525D2003T4E | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525D2003E4E vs TC0525D2003T4E |
AR05DTC2003 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0525D2003E4E vs AR05DTC2003 |
RN73F2AB2003D | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0525D2003E4E vs RN73F2AB2003D |
PRC0805TC25X200K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TC0525D2003E4E vs PRC0805TC25X200K+-0.5% |
RN73F2ATD2003D | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0525D2003E4E vs RN73F2ATD2003D |
NTRA10D2003CTRQYF | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525D2003E4E vs NTRA10D2003CTRQYF |
NTR10D2003CTRF | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525D2003E4E vs NTR10D2003CTRF |