Part Details for TC0525C8252ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525C8252ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525C8252ECE
TC0525C8252ECE CAD Models
TC0525C8252ECE Part Data Attributes
|
TC0525C8252ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525C8252ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for TC0525C8252ECE
This table gives cross-reference parts and alternative options found for TC0525C8252ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525C8252ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC10C8252CTRF | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | TC0525C8252ECE vs NTRC10C8252CTRF |
NTRA10C8252CTRQYF | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525C8252ECE vs NTRA10C8252CTRQYF |
AR05CPC3X8252N | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525C8252ECE vs AR05CPC3X8252N |
TC0525C8252T4E | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525C8252ECE vs TC0525C8252T4E |
NTR10C8252CTR1KF | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | TC0525C8252ECE vs NTR10C8252CTR1KF |
TC0525C8252E5E | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525C8252ECE vs TC0525C8252E5E |
RN73F2AB8252C | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0525C8252ECE vs RN73F2AB8252C |
NTR10C8252CTRF | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525C8252ECE vs NTR10C8252CTRF |
RNCS0805CKE82K5 | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TC0525C8252ECE vs RNCS0805CKE82K5 |
RN73F2A8252C | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | TC0525C8252ECE vs RN73F2A8252C |