TC0525C453JE4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,

Overview of TC0525C453JE4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC0525C453JE4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0525C453JE4E by Royal Electronic Factory (Thailand) Co Ltd

TC0525C453JE4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.1 W
Resistance
45.3 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. TC0525C453JE4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for TC0525C453JE4E

This table gives cross-reference parts and alternative options found for TC0525C453JE4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525C453JE4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0805TTC25X45.3R+-0.25% Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc TC0525C453JE4E vs PRC0805TTC25X45.3R+-0.25%
RN73F2ATD45R3C Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation TC0525C453JE4E vs RN73F2ATD45R3C
AS73F2AT45R3C Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation TC0525C453JE4E vs AS73F2AT45R3C
TFCR0805-8W-E-45R3CT Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD TC0525C453JE4E vs TFCR0805-8W-E-45R3CT
AR05CBC45R3 Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp TC0525C453JE4E vs AR05CBC45R3
NTR10C45R3CTR1KF Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp TC0525C453JE4E vs NTR10C45R3CTR1KF
AR080545R3+-0.25%TCR25 Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, SRT Resistor Technology Gmbh TC0525C453JE4E vs AR080545R3+-0.25%TCR25
RN73F2A45R3C Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation TC0525C453JE4E vs RN73F2A45R3C
TC0525C453JE5E Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TC0525C453JE4E vs TC0525C453JE5E
CAR080545.3OHMS0.25%25PPM Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Riedon TC0525C453JE4E vs CAR080545.3OHMS0.25%25PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0525C453JE4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0525C453JE4E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TC0525C453JE4E would you like to use for your alert(s)?
  • Please alert me when TC0525C453JE4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0525C453JE4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0525C453JE4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0525C453JE4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0525C453JE4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0525C453JE4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: