There are no models available for this part yet.
Overview of TC0525B8870E4E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
CAD Models for TC0525B8870E4E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for TC0525B8870E4E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Plastic
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
887 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
TC
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for TC0525B8870E4E
This table gives cross-reference parts and alternative options found for TC0525B8870E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525B8870E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805BKE887R | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TC0525B8870E4E vs RNCS0805BKE887R |
NTRA10B8870CTRQYF | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525B8870E4E vs NTRA10B8870CTRQYF |
TC0525B8870ECE | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B8870E4E vs TC0525B8870ECE |
UPTF0805-10W-E-8870AT | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | TC0525B8870E4E vs UPTF0805-10W-E-8870AT |
PRC0805TC25X887R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TC0525B8870E4E vs PRC0805TC25X887R+-0.1% |
TC0525A8870E5E | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B8870E4E vs TC0525A8870E5E |
CAR0805887OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525B8870E4E vs CAR0805887OHMS0.05%25PPM |
TC0525A8870T5E | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B8870E4E vs TC0525A8870T5E |
TC0525A8870E4E | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B8870E4E vs TC0525A8870E4E |
TC0525B8870T4E | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B8870E4E vs TC0525B8870T4E |