Part Details for TC0525B5110TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525B5110TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525B5110TCE
TC0525B5110TCE CAD Models
TC0525B5110TCE Part Data Attributes
|
TC0525B5110TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525B5110TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TC0525B5110TCE
This table gives cross-reference parts and alternative options found for TC0525B5110TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525B5110TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10A5110CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525B5110TCE vs NTRA10A5110CTR1KQYF |
AR05ABC5110 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0525B5110TCE vs AR05ABC5110 |
TC0525A5110T4E | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B5110TCE vs TC0525A5110T4E |
CAR0805511OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525B5110TCE vs CAR0805511OHMS0.05%25PPM |
NTR10A5110CTRF | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525B5110TCE vs NTR10A5110CTRF |
RN73F2ATD5110A | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0525B5110TCE vs RN73F2ATD5110A |
NTRA10A5110CTRQYF | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525B5110TCE vs NTRA10A5110CTRQYF |
PRC0805TTC25X511R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TC0525B5110TCE vs PRC0805TTC25X511R+-0.05% |
TC0525A5110T5E | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B5110TCE vs TC0525A5110T5E |
AR05BTC5110N | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TC0525B5110TCE vs AR05BTC5110N |