Part Details for TC0525B1301BE by Uniohm Corp
Overview of TC0525B1301BE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525B1301BE
TC0525B1301BE CAD Models
TC0525B1301BE Part Data Attributes
|
TC0525B1301BE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0525B1301BE
Uniohm Corp
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | TC05 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TC0525B1301BE
This table gives cross-reference parts and alternative options found for TC0525B1301BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525B1301BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1220P132B-T-C | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | TC0525B1301BE vs RR1220P132B-T-C |
RN73E2AT1301B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | TC0525B1301BE vs RN73E2AT1301B |
RR1220P132B-T1-C | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | TC0525B1301BE vs RR1220P132B-T1-C |
RR1220P1301B-T1-C | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | TC0525B1301BE vs RR1220P1301B-T1-C |
RR1220P132B-T5-C | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | TC0525B1301BE vs RR1220P132B-T5-C |
WF08U1K30BT | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TC0525B1301BE vs WF08U1K30BT |
TC0525B1301T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | TC0525B1301BE vs TC0525B1301T5E |
RR1220P1301B-T5-C | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | TC0525B1301BE vs RR1220P1301B-T5-C |
WF08U1K30BTL | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TC0525B1301BE vs WF08U1K30BTL |
RR1220P-1301-B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP | Thin Film Technology Corp (TFT) | TC0525B1301BE vs RR1220P-1301-B |