Part Details for TC0525A9311T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525A9311T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525A9311T4E
TC0525A9311T4E CAD Models
TC0525A9311T4E Part Data Attributes
|
TC0525A9311T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525A9311T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for TC0525A9311T4E
This table gives cross-reference parts and alternative options found for TC0525A9311T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525A9311T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B9311E4E | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525A9311T4E vs TC0525B9311E4E |
RNCS0805BKE9K31 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TC0525A9311T4E vs RNCS0805BKE9K31 |
NTRA10B9311CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525A9311T4E vs NTRA10B9311CTR1KQYF |
AR05BBC9311N | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TC0525A9311T4E vs AR05BBC9311N |
CPF0805B9K31E1 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | TC0525A9311T4E vs CPF0805B9K31E1 |
TC0525A9311E5E | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525A9311T4E vs TC0525A9311E5E |
AR05ATRC3X9311 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525A9311T4E vs AR05ATRC3X9311 |
NTR10A9311CTRF | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525A9311T4E vs NTR10A9311CTRF |
AR05ATC9311N | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TC0525A9311T4E vs AR05ATC9311N |
AR05APC3X9311 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525A9311T4E vs AR05APC3X9311 |