TC0525A6651E4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,

Overview of TC0525A6651E4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC0525A6651E4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0525A6651E4E by Royal Electronic Factory (Thailand) Co Ltd

TC0525A6651E4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.1 W
Resistance
6650 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. TC0525A6651E4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for TC0525A6651E4E

This table gives cross-reference parts and alternative options found for TC0525A6651E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525A6651E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR10B6651CTRF Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp TC0525A6651E4E vs NTR10B6651CTRF
PRC0805TC25X6.65K+-0.1% Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc TC0525A6651E4E vs PRC0805TC25X6.65K+-0.1%
NTRA10A6651CTRQYF Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp TC0525A6651E4E vs NTRA10A6651CTRQYF
NTR10B6651CTR1KF Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp TC0525A6651E4E vs NTR10B6651CTR1KF
TC0525B6651E4E Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TC0525A6651E4E vs TC0525B6651E4E
CPF0805B6K65E RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 6650ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity TC0525A6651E4E vs CPF0805B6K65E
RN73F2AB6651B Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation TC0525A6651E4E vs RN73F2AB6651B
RNCS0805BKE6K65 Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc TC0525A6651E4E vs RNCS0805BKE6K65
TFCR0805-8W-E-6651BT Fixed Resistor, Thin Film, 0.125W, 6650ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD TC0525A6651E4E vs TFCR0805-8W-E-6651BT
PRC0805TTC25X6.65K+-0.05% Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc TC0525A6651E4E vs PRC0805TTC25X6.65K+-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0525A6651E4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0525A6651E4E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TC0525A6651E4E would you like to use for your alert(s)?
  • Please alert me when TC0525A6651E4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0525A6651E4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0525A6651E4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0525A6651E4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0525A6651E4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0525A6651E4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: