Part Details for TC0525A6190TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525A6190TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525A6190TCE
TC0525A6190TCE CAD Models
TC0525A6190TCE Part Data Attributes
|
TC0525A6190TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525A6190TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for TC0525A6190TCE
This table gives cross-reference parts and alternative options found for TC0525A6190TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525A6190TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC25X619R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TC0525A6190TCE vs PRC0805TTC25X619R+-0.05% |
TC0525B6190T5E | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525A6190TCE vs TC0525B6190T5E |
AR05BBC6190N | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TC0525A6190TCE vs AR05BBC6190N |
NTR10B6190CTR1KF | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | TC0525A6190TCE vs NTR10B6190CTR1KF |
TC0525B6190E5E | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525A6190TCE vs TC0525B6190E5E |
RN73F2AB6190B | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0525A6190TCE vs RN73F2AB6190B |
CAR0805619OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525A6190TCE vs CAR0805619OHMS0.05%25PPM |
AS73F2AT6190B | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | TC0525A6190TCE vs AS73F2AT6190B |
AR05ATC6190 | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0525A6190TCE vs AR05ATC6190 |
NTRA10A6190CTRQYF | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525A6190TCE vs NTRA10A6190CTRQYF |