Part Details for TC0525A3480ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525A3480ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525A3480ECE
TC0525A3480ECE CAD Models
TC0525A3480ECE Part Data Attributes
|
TC0525A3480ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525A3480ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for TC0525A3480ECE
This table gives cross-reference parts and alternative options found for TC0525A3480ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525A3480ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2A3480A | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0525A3480ECE vs RN73F2A3480A |
AR05APC3X3480N | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525A3480ECE vs AR05APC3X3480N |
NTR10B3480CTR1KF | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | TC0525A3480ECE vs NTR10B3480CTR1KF |
NTR10A3480CTRF | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525A3480ECE vs NTR10A3480CTRF |
TC0525A3480E4E | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525A3480ECE vs TC0525A3480E4E |
AR05BPC3X3480 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525A3480ECE vs AR05BPC3X3480 |
AR05ABC3480 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0525A3480ECE vs AR05ABC3480 |
RN73F2AB3480B | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0525A3480ECE vs RN73F2AB3480B |
RN73F2ATD3480A | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0525A3480ECE vs RN73F2ATD3480A |
TC0525B3480T4E | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525A3480ECE vs TC0525B3480T4E |