Part Details for TC03D820AB by Fenghua (HK) Electronics Ltd
Overview of TC03D820AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC03D820AB
TC03D820AB CAD Models
TC03D820AB Part Data Attributes
|
TC03D820AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC03D820AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 82ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for TC03D820AB
This table gives cross-reference parts and alternative options found for TC03D820AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC03D820AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF16TA820.05%R | Fixed Resistor, Thin Film, 0.063W, 82ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC03D820AB vs RNCF16TA820.05%R |
TD03D820BC | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | TC03D820AB vs TD03D820BC |
RP73A1J82RBTN | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603 | TE Connectivity | TC03D820AB vs RP73A1J82RBTN |
TC03D820BT | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | TC03D820AB vs TC03D820BT |
RNCF16TA820.05%I | Fixed Resistor, Thin Film, 0.063W, 82ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC03D820AB vs RNCF16TA820.05%I |
RNC16TA820.05%R | Fixed Resistor, Thin Film, 0.063W, 82ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | TC03D820AB vs RNC16TA820.05%R |
TD03D820BB | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | TC03D820AB vs TD03D820BB |
TC03D820AC | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | TC03D820AB vs TC03D820AC |
RP73A1J82RATN | Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603 | TE Connectivity | TC03D820AB vs RP73A1J82RATN |
RNCF16TA820.1%I | Fixed Resistor, Thin Film, 0.063W, 82ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC03D820AB vs RNCF16TA820.1%I |