Part Details for TC0350F294JE5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F294JE5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350F294JE5E
TC0350F294JE5E CAD Models
TC0350F294JE5E Part Data Attributes
|
TC0350F294JE5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F294JE5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350F294JE5E
This table gives cross-reference parts and alternative options found for TC0350F294JE5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F294JE5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06F29R4DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350F294JE5E vs NTR06F29R4DTR1KF |
AR03FTD29R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 29.4ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | TC0350F294JE5E vs AR03FTD29R4 |
TC0350F294JECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350F294JE5E vs TC0350F294JECE |
NTRA06F29R4DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350F294JE5E vs NTRA06F29R4DTRQYF |
AR060329R4+-1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | TC0350F294JE5E vs AR060329R4+-1%TCR50 |
NTRA06F29R4DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350F294JE5E vs NTRA06F29R4DTR1KQYF |
AR03FBD29R4N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350F294JE5E vs AR03FBD29R4N |
RT0603F29R450PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350F294JE5E vs RT0603F29R450PPM |
RN73G1JTD29R4F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350F294JE5E vs RN73G1JTD29R4F |
WF06T29R4FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350F294JE5E vs WF06T29R4FTLQ |