Part Details for TC0350F2610TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F2610TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350F2610TCE
TC0350F2610TCE CAD Models
TC0350F2610TCE Part Data Attributes
|
TC0350F2610TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F2610TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350F2610TCE
This table gives cross-reference parts and alternative options found for TC0350F2610TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F2610TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JB2610F | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350F2610TCE vs RN73G1JB2610F |
WF06T2610FTL | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TC0350F2610TCE vs WF06T2610FTL |
AS73G1JT2610F | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0350F2610TCE vs AS73G1JT2610F |
CPF0603F261RC1 | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 261ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TC0350F2610TCE vs CPF0603F261RC1 |
NTRA06F2610DTRQYF | Fixed Resistor, Thin Film, 0.063W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0350F2610TCE vs NTRA06F2610DTRQYF |
RT0603F261050PPM | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | TC0350F2610TCE vs RT0603F261050PPM |
WF06T2610FVLQ | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350F2610TCE vs WF06T2610FVLQ |
SF06T2610FALQ | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350F2610TCE vs SF06T2610FALQ |
NTR06F2610DTRF | Fixed Resistor, Thin Film, 0.063W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0350F2610TCE vs NTR06F2610DTRF |
AR0603261R+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TC0350F2610TCE vs AR0603261R+-1%TCR50 |