Part Details for TC0350F2103ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F2103ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350F2103ECE
TC0350F2103ECE CAD Models
TC0350F2103ECE Part Data Attributes
|
TC0350F2103ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F2103ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350F2103ECE
This table gives cross-reference parts and alternative options found for TC0350F2103ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F2103ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603F210350PPM | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | TC0350F2103ECE vs RT0603F210350PPM |
NTR06F2103DTRF | Fixed Resistor, Thin Film, 0.063W, 210000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0350F2103ECE vs NTR06F2103DTRF |
AS73G1JT2103F | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0350F2103ECE vs AS73G1JT2103F |
TC0350F2103TCE | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350F2103ECE vs TC0350F2103TCE |
RN73G1J2103F | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0350F2103ECE vs RN73G1J2103F |
AR03FBD2103N | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | TC0350F2103ECE vs AR03FBD2103N |
AR0603210K+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TC0350F2103ECE vs AR0603210K+-1%TCR50 |
AR03FTD2103 | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0350F2103ECE vs AR03FTD2103 |
RN73G1JB2103F | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350F2103ECE vs RN73G1JB2103F |
AS73G1JB2103F | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0350F2103ECE vs AS73G1JB2103F |