Part Details for TC0350F2051CE by Uniohm Corp
Overview of TC0350F2051CE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Part Details for TC0350F2051CE
TC0350F2051CE CAD Models
TC0350F2051CE Part Data Attributes
|
TC0350F2051CE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0350F2051CE
Uniohm Corp
Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk Cassette | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350F2051CE
This table gives cross-reference parts and alternative options found for TC0350F2051CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F2051CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A2051FBAFP | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F2051CE vs 9T06031A2051FBAFP |
9T06031A2051FBHFP | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F2051CE vs 9T06031A2051FBHFP |
PCF-W0603-02-2051-F-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | TC0350F2051CE vs PCF-W0603-02-2051-F-P-LT |
RJ0603FRE072K05L | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0350F2051CE vs RJ0603FRE072K05L |
9T06031A2051FBHF5 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F2051CE vs 9T06031A2051FBHF5 |
TC0350F2051T5E | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Uniohm Corp | TC0350F2051CE vs TC0350F2051T5E |
9T06031A2051FBPFP | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F2051CE vs 9T06031A2051FBPFP |
9T06031A2051FBAFT | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F2051CE vs 9T06031A2051FBAFT |
TC0350F2051BE | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Uniohm Corp | TC0350F2051CE vs TC0350F2051BE |
RJ0603FRE102K05 | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0350F2051CE vs RJ0603FRE102K05 |