Part Details for TC0350F1001TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F1001TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350F1001TCE
TC0350F1001TCE CAD Models
TC0350F1001TCE Part Data Attributes
|
TC0350F1001TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F1001TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350F1001TCE
This table gives cross-reference parts and alternative options found for TC0350F1001TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F1001TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06F1001DTRF | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0350F1001TCE vs NTR06F1001DTRF |
SF06T1001FTLQ | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350F1001TCE vs SF06T1001FTLQ |
CPF0603F1K0C1 | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | TC0350F1001TCE vs CPF0603F1K0C1 |
RN73G1JB1001F | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350F1001TCE vs RN73G1JB1001F |
TFCR0603-10W-C-1001FT | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0350F1001TCE vs TFCR0603-10W-C-1001FT |
TFCR0603-16W-C-1001FT | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0350F1001TCE vs TFCR0603-16W-C-1001FT |
AR03FBD1001N | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | TC0350F1001TCE vs AR03FBD1001N |
TC0350F1001ECE | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350F1001TCE vs TC0350F1001ECE |
AR03FBD1001 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0350F1001TCE vs AR03FBD1001 |
CPF0603F1K0C | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TC0350F1001TCE vs CPF0603F1K0C |