Part Details for TC0350F1001E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F1001E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350F1001E5E
TC0350F1001E5E CAD Models
TC0350F1001E5E Part Data Attributes
|
TC0350F1001E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F1001E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350F1001E5E
This table gives cross-reference parts and alternative options found for TC0350F1001E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F1001E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0350F1001ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350F1001E5E vs TC0350F1001ECE |
TC0350F1001E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350F1001E5E vs TC0350F1001E4E |
TC0350F1001TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350F1001E5E vs TC0350F1001TCE |
CPF0603F1K0C | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP | TC0350F1001E5E vs CPF0603F1K0C |
RN73G1JB1001F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350F1001E5E vs RN73G1JB1001F |
NTRA06F1001DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350F1001E5E vs NTRA06F1001DTRQYF |
AR03FBD1001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | TC0350F1001E5E vs AR03FBD1001 |
TC0350F1001T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350F1001E5E vs TC0350F1001T5E |
AR03FTD1001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TC0350F1001E5E vs AR03FTD1001N |
NTR06F1001DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TC0350F1001E5E vs NTR06F1001DTRF |