Part Details for TC0350F1000T5F by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F1000T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0350F1000T5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0350F1000T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.01 100R 50PPM RoHS: Compliant | 0 |
|
$0.0060 / $0.0070 | Order Now |
Part Details for TC0350F1000T5F
TC0350F1000T5F CAD Models
TC0350F1000T5F Part Data Attributes
|
TC0350F1000T5F
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F1000T5F
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TC0350F1000T5F
This table gives cross-reference parts and alternative options found for TC0350F1000T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F1000T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1000-FT50 | RES,SMT,THIN FILM,100 OHMS,75WV,1% +/-TOL,50PPM TC,0603 CASE | RCD Components Inc | TC0350F1000T5F vs BLU0603-1000-FT50 |
SF06Q1000FTL | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350F1000T5F vs SF06Q1000FTL |
RN73H1JTTD1000F50 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TC0350F1000T5F vs RN73H1JTTD1000F50 |
P0603H1000FBT | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0350F1000T5F vs P0603H1000FBT |
RBS06FTS1000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | TC0350F1000T5F vs RBS06FTS1000 |
RP0603FRE07100RL | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TC0350F1000T5F vs RP0603FRE07100RL |
RTX031000FEP2 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | TC0350F1000T5F vs RTX031000FEP2 |
P0603H1000FBPE | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0350F1000T5F vs P0603H1000FBPE |
CRT0603-FZ-1000EST | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | TC0350F1000T5F vs CRT0603-FZ-1000EST |
P0603H1000FGW | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0350F1000T5F vs P0603H1000FGW |