Part Details for TC0350C2553ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350C2553ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350C2553ECE
TC0350C2553ECE CAD Models
TC0350C2553ECE Part Data Attributes
|
TC0350C2553ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350C2553ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for TC0350C2553ECE
This table gives cross-reference parts and alternative options found for TC0350C2553ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350C2553ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC2X2553N | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350C2553ECE vs AR03CPC2X2553N |
RN73G1JB2553C | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0350C2553ECE vs RN73G1JB2553C |
CAR0603255KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | TC0350C2553ECE vs CAR0603255KOHMS0.25%50PPM |
AR03CBD2553 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0350C2553ECE vs AR03CBD2553 |
SF06T2553CTLQ | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350C2553ECE vs SF06T2553CTLQ |
RNCS0603CTC255K | Fixed Resistor, Thin Film, 0.063W, 255000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | TC0350C2553ECE vs RNCS0603CTC255K |
RT0603C255350PPM | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | TC0350C2553ECE vs RT0603C255350PPM |
TC0350C2553TCE | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350C2553ECE vs TC0350C2553TCE |
TFCR0603-10W-C-2553CT | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0350C2553ECE vs TFCR0603-10W-C-2553CT |
NTRA06C2553DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 255000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0350C2553ECE vs NTRA06C2553DTR1KQYF |