Part Details for TC0325D2321T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325D2321T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325D2321T5E
TC0325D2321T5E CAD Models
TC0325D2321T5E Part Data Attributes
|
TC0325D2321T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325D2321T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TC0325D2321T5E
This table gives cross-reference parts and alternative options found for TC0325D2321T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325D2321T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC06D2321CTRF | Fixed Resistor, Thin Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | TC0325D2321T5E vs NTRC06D2321CTRF |
TFCR0603-16W-E-2321DT | Fixed Resistor, Thin Film, 0.063W, 2320ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0325D2321T5E vs TFCR0603-16W-E-2321DT |
AR03DTRC3Y2321 | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325D2321T5E vs AR03DTRC3Y2321 |
RN73F1JB2321D | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0325D2321T5E vs RN73F1JB2321D |
WF06U2321DVLQ | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325D2321T5E vs WF06U2321DVLQ |
AR03DTC2321 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0325D2321T5E vs AR03DTC2321 |
RT0603D232125PPM | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | TC0325D2321T5E vs RT0603D232125PPM |
WF06U2321DTL | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TC0325D2321T5E vs WF06U2321DTL |
RNCS0603DTE2K32 | Fixed Resistor, Thin Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | TC0325D2321T5E vs RNCS0603DTE2K32 |
TC0325D2321T4E | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325D2321T5E vs TC0325D2321T4E |