Part Details for TC0325B4020T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325B4020T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325B4020T5E
TC0325B4020T5E CAD Models
TC0325B4020T5E Part Data Attributes
|
TC0325B4020T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325B4020T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TC0325B4020T5E
This table gives cross-reference parts and alternative options found for TC0325B4020T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325B4020T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B4020CTRF | Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0325B4020T5E vs NTR06B4020CTRF |
TC0325A4020T5E | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B4020T5E vs TC0325A4020T5E |
TC0325B4020E4E | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B4020T5E vs TC0325B4020E4E |
TC0325A4020E5E | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B4020T5E vs TC0325A4020E5E |
CAR0603402OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | TC0325B4020T5E vs CAR0603402OHMS0.05%25PPM |
NTRA06B4020CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0325B4020T5E vs NTRA06B4020CTR1KQYF |
CPF0603B402RE1 | Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | TC0325B4020T5E vs CPF0603B402RE1 |
AR03BPC3X4020N | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325B4020T5E vs AR03BPC3X4020N |
TC0325B4020T4E | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B4020T5E vs TC0325B4020T4E |
RN06B4020CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | TC0325B4020T5E vs RN06B4020CT5-25 |