Part Details for TC0325B1743T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325B1743T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325B1743T5E
TC0325B1743T5E CAD Models
TC0325B1743T5E Part Data Attributes
|
TC0325B1743T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325B1743T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TC0325B1743T5E
This table gives cross-reference parts and alternative options found for TC0325B1743T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325B1743T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBC1743N | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | TC0325B1743T5E vs AR03BBC1743N |
AS73F1JB1743B | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0325B1743T5E vs AS73F1JB1743B |
NTRA06B1743CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0325B1743T5E vs NTRA06B1743CTR1KQYF |
AR03BTC1743N | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | TC0325B1743T5E vs AR03BTC1743N |
P0603E1743BB | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0325B1743T5E vs P0603E1743BB |
WF06U1743BTL | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TC0325B1743T5E vs WF06U1743BTL |
TFCR0603-10W-E-1743BT | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0325B1743T5E vs TFCR0603-10W-E-1743BT |
NTR06B1743CTRF | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0325B1743T5E vs NTR06B1743CTRF |
NTRA06B1743CTRQYF | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0325B1743T5E vs NTRA06B1743CTRQYF |
NTR06A1743CTRF | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | TC0325B1743T5E vs NTR06A1743CTRF |