Part Details for TC0325A1153T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325A1153T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325A1153T5E
TC0325A1153T5E CAD Models
TC0325A1153T5E Part Data Attributes
|
TC0325A1153T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325A1153T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for TC0325A1153T5E
This table gives cross-reference parts and alternative options found for TC0325A1153T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325A1153T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN06A1153CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TC0325A1153T5E vs RN06A1153CT1-25 |
RN73F1JB1153A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TC0325A1153T5E vs RN73F1JB1153A |
SF06U1153ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TC0325A1153T5E vs SF06U1153ATLQ |
AR03BTC1153N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TC0325A1153T5E vs AR03BTC1153N |
RN73F1JTD1153B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TC0325A1153T5E vs RN73F1JTD1153B |
AR03BPC3Y1153 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TC0325A1153T5E vs AR03BPC3Y1153 |
TC0325B1153E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TC0325A1153T5E vs TC0325B1153E5E |
TC0325A1153TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TC0325A1153T5E vs TC0325A1153TCE |
TC0325A1153ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TC0325A1153T5E vs TC0325A1153ECE |
SF06U1153BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TC0325A1153T5E vs SF06U1153BTLQ |