Part Details for TC0325A105JE4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325A105JE4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325A105JE4E
TC0325A105JE4E CAD Models
TC0325A105JE4E Part Data Attributes
|
TC0325A105JE4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325A105JE4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for TC0325A105JE4E
This table gives cross-reference parts and alternative options found for TC0325A105JE4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325A105JE4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC3Y10R5N | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325A105JE4E vs AR03BTRC3Y10R5N |
TC0325B105JE5E | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325A105JE4E vs TC0325B105JE5E |
AR060310R5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TC0325A105JE4E vs AR060310R5+-0.1%TCR25 |
RT0603B10R525PPM | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | TC0325A105JE4E vs RT0603B10R525PPM |
TC0325A105JECE | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325A105JE4E vs TC0325A105JECE |
AR03BBC10R5 | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0325A105JE4E vs AR03BBC10R5 |
TC0325A105JT4E | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325A105JE4E vs TC0325A105JT4E |
NTRA06B10R5CTRQYF | Fixed Resistor, Thin Film, 0.063W, 10.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0325A105JE4E vs NTRA06B10R5CTRQYF |
AR03APC3Y10R5 | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325A105JE4E vs AR03APC3Y10R5 |
CAR060310.5OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | TC0325A105JE4E vs CAR060310.5OHMS0.05%25PPM |