Part Details for TC0310F2431BE by Uniohm Corp
Overview of TC0310F2431BE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Part Details for TC0310F2431BE
TC0310F2431BE CAD Models
TC0310F2431BE Part Data Attributes
|
TC0310F2431BE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0310F2431BE
Uniohm Corp
Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0310F2431BE
This table gives cross-reference parts and alternative options found for TC0310F2431BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0310F2431BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0310F2431CE | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Uniohm Corp | TC0310F2431BE vs TC0310F2431CE |
RN731JTTP2431F10 | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TC0310F2431BE vs RN731JTTP2431F10 |
RN731JLTP2431F10 | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TC0310F2431BE vs RN731JLTP2431F10 |