Datasheets
TC0310F1470CE by: Uniohm Corp

Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -10,10ppm/Cel, 0603,

Part Details for TC0310F1470CE by Uniohm Corp

Overview of TC0310F1470CE by Uniohm Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Part Details for TC0310F1470CE

TC0310F1470CE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC0310F1470CE Part Data Attributes

TC0310F1470CE Uniohm Corp
Buy Now Datasheet
Compare Parts:
TC0310F1470CE Uniohm Corp Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -10,10ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk Cassette
Rated Power Dissipation (P) 0.0625 W
Resistance 147 Ω
Resistor Type FIXED RESISTOR
Series TC
Size Code 0603
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Tolerance 1%
Working Voltage 50 V

Alternate Parts for TC0310F1470CE

This table gives cross-reference parts and alternative options found for TC0310F1470CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0310F1470CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN731JTTP1470F10 Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TC0310F1470CE vs RN731JTTP1470F10
RN731JLTP1470F10 Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc TC0310F1470CE vs RN731JLTP1470F10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0310F1470CE by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0310F1470CE by Uniohm Corp

Select Manufacturer
Which Manufacturer of TC0310F1470CE would you like to use for your alert(s)?
  • Please alert me when TC0310F1470CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0310F1470CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0310F1470CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0310F1470CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0310F1470CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0310F1470CE by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: