TC0310D2801T5E
Uniohm Corp
Description: Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,

Overview of TC0310D2801T5E by Uniohm Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC0310D2801T5E by Uniohm Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0310D2801T5E by Uniohm Corp

TC0310D2801T5E
Uniohm Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
2800 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. TC0310D2801T5E
    Uniohm Corp
    Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,
    VS

Alternate Parts for TC0310D2801T5E

This table gives cross-reference parts and alternative options found for TC0310D2801T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0310D2801T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMT-062801DKT Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Cinetech Industrial Co Ltd TC0310D2801T5E vs RMT-062801DKT
TC0310D2801BE Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Uniohm Corp TC0310D2801T5E vs TC0310D2801BE
RN731JTTP2801D10 Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, KOA Speer Electronics Inc TC0310D2801T5E vs RN731JTTP2801D10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0310D2801T5E by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0310D2801T5E by Uniohm Corp

  • Please alert me when TC0310D2801T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0310D2801T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0310D2801T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0310D2801T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0310D2801T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0310D2801T5E by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: