Datasheets
TC0310D2801BE by: Uniohm Corp

Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,

Part Details for TC0310D2801BE by Uniohm Corp

Overview of TC0310D2801BE by Uniohm Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Part Details for TC0310D2801BE

TC0310D2801BE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC0310D2801BE Part Data Attributes

TC0310D2801BE Uniohm Corp
Buy Now Datasheet
Compare Parts:
TC0310D2801BE Uniohm Corp Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.0625 W
Resistance 2800 Ω
Resistor Type FIXED RESISTOR
Series TC
Size Code 0603
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for TC0310D2801BE

This table gives cross-reference parts and alternative options found for TC0310D2801BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0310D2801BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMT-062801DKT Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Cinetech Industrial Co Ltd TC0310D2801BE vs RMT-062801DKT
RN731JTTP2801D10 Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, KOA Speer Electronics Inc TC0310D2801BE vs RN731JTTP2801D10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0310D2801BE by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0310D2801BE by Uniohm Corp

  • Please alert me when TC0310D2801BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0310D2801BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0310D2801BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0310D2801BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0310D2801BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0310D2801BE by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: